CSC05A013K90GEK in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC05A013K90GEK

CSC Series 3.9K ohms 5 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC05A013K90GEK - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 3.9kΩ
Tolerance (%): ±2%
Power Dissipation: 0.62W
Voltage Rating: 100V
Dimension: L  12.45mm x W  4.95mm
Package Style:  SIP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,710.00
USD
Quantity
Unit Price
2,000+
$0.855
Product Variant Information section