text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV103JV

EXB-2HV Series 0402 0.063 W 10 kOhm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Panasonic Industry EXB-2HV103JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$155.50
USD
Quantity
Unit Price
5,000
$0.0311
10,000
$0.0306
15,000
$0.0303
25,000
$0.0299
50,000+
$0.0292