text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V4V220JV

EXB-V4V Series 0603 0.063 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-V4V220JV - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 22Ω
Tolerance (%): ±2%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.50
USD
Quantity
Unit Price
5,000
$0.0339
10,000
$0.0334
15,000
$0.0331
25,000
$0.0327
50,000+
$0.0318
Product Variant Information section