text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340105K5102GGD03

M83401 Series 51 Ohm ±2% 1.3 W ±100 ppm/°C Military Thick Film Resistor - SIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340105K5102GGD03 - Technical Attributes
Attributes Table
Resistance: 51kΩ
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
56
Factory Lead Time:
N/A
Minimum Order:
140
Multiple Of:
28
Total
$991.20
USD
Quantity
Unit Price
28+
$7.08
Product Variant Information section