text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340109K1002FCD03

10 kOhm ±1% 120mW 9 Resistor ±100ppm/°C Thick Film Resistor Network - SIP-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay M8340109K1002FCD03 - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 10kΩ
Tolerance (%): ±1%
Voltage Rating: 50V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
No of Pins: 10
Dimension: L  0.762mm x W  4.75mm x H  2.49mm
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.48
USD
Quantity
Unit Price
22
$8.84
44
$8.78
66
$8.75
110
$8.72
220+
$8.64
Product Variant Information section