text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP160310K0FD04

Res Thick Film NET 10K Ohm 1% 1.92W ±100ppm/C ISOL Molded 16-Pin DIP Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP160310K0FD04 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 1.92W
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,255.00
USD
Quantity
Unit Price
25+
$5.02
Product Variant Information section