RAVF164DJT10R0 in Reel by Stackpole Electronics | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF164DJT10R0

Thin Film Surface Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF164DJT10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Tolerance (%): ±5%
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$22.50
USD
Quantity
Unit Price
5,000
$0.0045
15,000
$0.0043
25,000
$0.0042
75,000
$0.0041
125,000+
$0.004
Product Variant Information section