text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC1401330RGEA

SOMC Series 330 Ohm ±2% 1.05 W Bussed Thick Film Resistor Network-SOIC-14

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC1401330RGEA - Technical Attributes
Attributes Table
No of Elements: 13
Resistance: 330Ω
Tolerance (%): ±2%
Power Dissipation: 80mW
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +150°C
No of Pins: 14
Dimension: L  9.91mm x W  5.59mm x H  2.29mm
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,260.00
USD
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section