YC324-JK-0710KL in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YC324-JK-0710KL

YC324 Series 4 Resistors 10 kOhm ±5% ±200 ppm/°C Thick Film Chip Resitor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
YAGEO YC324-JK-0710KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.125W
Voltage Rating: 200V
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.40
USD
Quantity
Unit Price
4,000
$0.0281
8,000
$0.0276
12,000
$0.0273
16,000
$0.0271
20,000+
$0.0265
Product Variant Information section