text.skipToContent text.skipToNavigation

Manufacturer Part #

YC324-JK-0733RL

YC324 Series 33 Ω ±5 % 0.125 W ±200 ppm/°C Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO YC324-JK-0733RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.125W
Voltage Rating: 200V
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.20
USD
Quantity
Unit Price
4,000
$0.0293
8,000
$0.0289
16,000
$0.0284
20,000
$0.0283
60,000+
$0.0274
Product Variant Information section