text.skipToContent text.skipToNavigation

Manufacturer Part #

YC358TJK-0710KL

YC Series 8 Elements 10 kΩ ±5 %0.0625 W 1225 SMT Chip Resistor Network Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC358TJK-0710KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1225 (3263 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.40
USD
Quantity
Unit Price
4,000
$0.0576
8,000
$0.0566
12,000
$0.0561
16,000
$0.0557
20,000+
$0.0544
Product Variant Information section