Manufacturer Part #
64WR200KLF
64 Series 1/4 inch Square 200 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 64WR200KLF - Product Specification
TT Electronics - BI Technologies 64WR200KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 200kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Through Hole |
Features & Applications
The 64WR200KLF is a part of 64 Series 200 kOhm 1/4 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -65 °C to 150 °C.
Features:
- Standard Resistance Range, Ohms: 10 to 1 Meg
- Standard Resistance Tolerance: ±10%
- Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum: 100 mA or within rated power, whichever is less
- Power Rating, Watts: 0.25 at 85 °C derating to 0 at 150 °C
- End Resistance, Maximum: 2 Ohms
- Actual Electrical Travel, Turns, Nominal: 12
- Dielectric Strength: 900 Vrms
- Shock, 6ms Sawtooth: 100G’s
- Torque, Starting Maximum: 3 oz.-in.
- Weight, Nominal: .014 oz.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole