Manufacturer Part #
89PHR5KLF
89 Series 3/4 inch Rectangular 5 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 89PHR5KLF - Product Specification
TT Electronics - BI Technologies 89PHR5KLF - Technical Attributes
Attributes Table
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.69
150
$1.67
250
$1.66
500
$1.64
1,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole