Manufacturer Part #
M64Y504KB40
M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 500 KOhm ± 10%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M64Y504KB40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M64Y504KB40 - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Multi |
| Resistance-Nom: | 500kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$1.53
400
$1.51
800
$1.50
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole