Manufacturer Part #
AST1440MATRQ
AST Series 5 V 5 mA 4 kHz 75 dB Surface Mount External Drive Piezo Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST1440MATRQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 75dB |
| Rated Voltage: | 1V to 20V |
| Frequency: | 4kHz |
| Current Rating: | 2mA |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -30°C to +80°C |
| Termination Style: | Solder Pads |
| Dimension: | H 5.3mm x L 14.1mm x W 14.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
10
$2.79
30
$2.75
75
$2.72
200
$2.68
400+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount