Manufacturer Part #
BRP4016L-12-C
12 V 100 dB 2800 ± 300 Hz Piezo Sounder with Built-In Circuit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
ICC Intervox BRP4016L-12-C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ICC Intervox BRP4016L-12-C - Technical Attributes
| Type: | Piezo |
| Sound Level: | 100dB |
| Rated Voltage: | 12V |
| Frequency: | 2800Hz |
| Dimension: | H 16mm x D 40mm |
| Mounting Method: | Surface Mount |
Features & Applications
International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.
These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.
ICC Intervox product categories:
- Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.
- Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.
- Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.
The BRP series was designed to meet the growing demand for surface mounting of components. These piezo electric alarms and buzzers are available with built-in circuitry as well as external drive types. While they are smaller in size, the sound pressure level (SPL) output is not at all compromised.
The continuous tone BRP4016L-12-C is a surface mount sounder with internal circuitry. It has a sound pressure level of 100 dB at 12 Volts of DC power and frequency of 2800 +/- 500Hz.
The BRP4016L-12-C is ROHS compliant.
Note: The "C" in part number BRP4016L-12-C denotes internal circuitry.
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Surface Mount