text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS0261MAE-L152

8 Ohm 540 Hz 88 dB 0.5 W Ø 26 x 4.6 mm Magnetic Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Same Sky - CUI Devices CLS0261MAE-L152 - Technical Attributes
Attributes Table
Rated Power: 500mW
Frequency: 660Hz
Height - Max: 4.5mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.75
USD
Quantity
Unit Price
1
$2.75
20
$2.69
50
$2.66
150
$2.62
400+
$2.54
Product Variant Information section