Manufacturer Part #
PB-3212PK
PB Series 1.25 to 4 kHz 90 dB 8 Ω PET Core Magnetic Speaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PB-3212PK - Technical Attributes
Attributes Table
| Frequency: | 1250Hz |
| Cone Material: | PET |
| Sound Pressure Level: | 95dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.01
20
$4.91
40
$4.85
125
$4.77
250+
$4.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk