text.skipToContent text.skipToNavigation

Manufacturer Part #

SR80X14VNS

20 x 35 x 5.5 mm 20 kHz Rare Earth Paper Plastic Shielded Oval Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox SR80X14VNS - Technical Attributes
Attributes Table
Frequency: 20kHz
Cone Material: Paper
Sound Pressure Level: 86dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
91
Multiple Of:
91
Total
$198.38
USD
Quantity
Unit Price
91
$2.18
182
$2.16
273
$2.15
455
$2.14
910+
$2.10
Product Variant Information section