text.skipToContent text.skipToNavigation

Manufacturer Part #

B57352V5104H60

NTC Thermistors NTC THERMISTOR 0603 100K H60 B-4480

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57352V5104H60 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±3%
B-constant: 4480K
B Value Tolerance: ±3%
Temperature Range: -40°C to +150°C
Power Dissipation: 180mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section