text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-101

CL Series 0.5 Ohm ± 25 % 16 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Advanced Sensors CL-101 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 0.5Ω
Rated Current: 16A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications
The CL-101 is a NTC Inrush current limiter 0.5 Ohm ± 25% 16 A Radial Uninsulated Leads Thermistor Disc.

Features:

  • Low cost, solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion

Applications:

  • Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Pricing Section
Global Stock:
995
USA:
995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.34
USD
Quantity
Unit Price
1
$2.34
25
$2.29
75
$2.26
150
$2.24
400+
$2.18
Product Variant Information section