Manufacturer Part #
MC65F103A
Thermistor NTC 10K Ohm 2-Pin Wire Bulk
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors MC65F103A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors MC65F103A - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±0.05% |
| B-constant: | 3969K |
| Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Wire Mount