Manufacturer Part #
NCP18XH103J03RB
NCP18 Series 10 KΩ 3434 K ± 5 % 0603 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Murata NCP18XH103J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Rated Current: | 0.31mA |
| Tolerance (%): | ±5% |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0594
12,000
$0.0588
16,000
$0.0584
20,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount