text.skipToContent text.skipToNavigation

Manufacturer Part #

USP12755

USP Series 10 kOhm 3435 K ±1°C Accuracy Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP12755 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3435K
Temperature Range: -55°C to +105°C
Moisture Sensitivity Level: 1
Dimension: L  152.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.40
USD
Quantity
Unit Price
10
$93.64
20+
$92.17
Product Variant Information section