text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-AMX2NXRLTR

TG110 Series 350 uH 1:1 -18 dB Return Loss SMD Quad Port Auto MDIX 10/100 Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-AMX2NXRLTR - Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -15.5dB
Inductance: 350µH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Features & Applications
The TG110-AMX2NXRLTR is Quad Port Fast Ethernet isolation modules, which has been designed specifically for Auto MDIX 10/100 applications.

Speicfications:

  • Isolation Voltage : 1,500 Vrms
  • CMR (0.1-100MHz): -40dB Typ
  • OCL: 350 H Min
  • Leakage Inductance: 0.4 μH Max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
300+
$4.76
Product Variant Information section