text.skipToContent text.skipToNavigation

Manufacturer Part #

TG74-1205N1RLTR

TG Seies SMD Dual Line T1/E1 Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG74-1205N1RLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT & 1CT:2CT
Inductance: 1.2mH
DC Resistance: 0.7Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,330.00
USD
Quantity
Unit Price
1,000+
$2.33
Product Variant Information section