text.skipToContent text.skipToNavigation

Manufacturer Part #

F36-350

POWER XFMR 36.0Vct@0.350A UL/cUL 115V SPLIT PACK PCB MOUNT

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Triad Magnetics F36-350 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Seconary Voltage: 36V
Power Rating (V/A): 12V/A
Rated Current: 0.7A
Primary Winding: Single
Secondary Winding: Dual
Isolation Voltage-RMS: 2500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$147.80
USD
Quantity
Web Price
20
$7.39
40
$7.35
80
$7.31
100
$7.29
300+
$7.21
Product Variant Information section