Manufacturer Part #
POE13W3VERS-R
PoE Series 100 uH 250kHz 13 Watts Configurable Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:140 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton POE13W3VERS-R - Technical Attributes
Attributes Table
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 1:0.529:0.350:0.176:0.088 |
| Rated Current: | 1.7A |
| Primary Winding: | Dual |
| Secondary Winding: | Triple |
| Inductance: | 100µH |
| DC Resistance: | 0.25Ω |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
140
$6.77
280+
$6.71
Product Variant Information section
Available Packaging
Package Qty:
140 per Reel
Mounting Method:
Surface Mount