text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-35A29W-24VQ

42 x 16 mm 12 to 28 VDC 2.9 kHz 95 dB Flange Wire Audio Piezo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-35A29W-24VQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 12V to 28V
Frequency: 2.9kHz
Current Rating: 50mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  16.2mm x D  42mm
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
34 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
4
$6.86
15
$6.78
30
$6.75
100
$6.68
200+
$6.60
Product Variant Information section