text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 513

Black Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  24mm x L  39mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Stock
250
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
3,045
Factory Lead Time:
5-10 Days
Total
$49.75
USD
Quantity
Web Price
50
$0.995
150
$0.97
250
$0.96
750
$0.94
1,250+
$0.93
Product Variant Information section