Manufacturer Part #
634051-000
38 mm Size 21 Straight Molded Terminal Boot (Elastomer )
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 634051-000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:New Mold Press UpgradeDescription of ChangesThis notice informs you that TE Connectivity is upgrading 6 molding machines used to produce -25 and -100 material heat-shrinkable molded parts from the following product families: 202A1XX, 202K1XX, 202K2XX, 202W3XX, 203W3XX, 204W2XX, 222K1XX and 382A0XX.Reason for Changes:Product improvement. The machine upgrades are a process improvement both for safety and efficiency. This will not impact product fit, form, or function.First Date To Ship (Changed Parts Only):29-AUG-2025
Part Status:
TE Connectivity 634051-000 - Technical Attributes
| Material: | Elastomer |
Features & Applications
The 634051-000 is a part of Thermofit® 202K1 Series 4,5 Entry Size 5.60 mm-13.00 mm Cable Diameter Range Straight Angle Molded Boot.
It has an Operating temperature ranges b/w -75 °C to 150 °C.
Product Features:
- Molded Part Type = Molded Boot
- Size = 21
- Material = Fluid Resistant Modified Elastomer
- Angle = Straight
- Cable Diameter Range (mm) = 5.60 – 13.00
- Family Name = 202K1
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
- Material Code = 25
- Adhesive Code = 225
Applications:
- General Purpose
- Military
Available Packaging
Package Qty:
25 per Box