Manufacturer Part #
FCW-30-01
FLAT CABLE CLAMP 1.240 (31.50mm) Adhesive Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2127 | ||||||||||
Product Specification Section
Essentra Components FCW-30-01 - Technical Attributes
Attributes Table
| Management Type: | Clamps |
| Color: | Natural |
| Material: | Nylon |
| Dimension: | L 45.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$1.60
200
$1.58
300
$1.57
500+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag