text.skipToContent text.skipToNavigation

Manufacturer Part #

S6408

Heyco® SunBundler® 8 Crimp Lock PVC Coated Stainless Steel Wire Cable Tie

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco S6408 - Technical Attributes
Attributes Table
Management Type: Cable Ties
Material: Stainless Steel
Style: Vinyl Insulated
Dimension: D  1.6mm x L  203mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$64.00
USD
Quantity
Unit Price
30
$0.655
75
$0.64
150
$0.63
300
$0.62
750+
$0.595
Product Variant Information section