text.skipToContent text.skipToNavigation

Manufacturer Part #

111-501

Polystyrene Transparent 65 x 65 x 81 mm Enclosure

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 111-501 - Technical Attributes
Attributes Table
Dimension: L  65mm x W  65mm x H  81mm
Material: Polystyrene
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$66.90
USD
Quantity
Unit Price
5
$13.38
10
$13.28
20
$13.18
25
$13.15
75+
$12.96
Product Variant Information section