text.skipToContent text.skipToNavigation

Manufacturer Part #

733-542

600 x 315 x 155 mm AK-F 42 Distribution Enclosure

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 733-542 - Technical Attributes
Attributes Table
Type: Box
Dimension: L  600mm x W  315mm x H  155mm
Dimension (Inch): L  23.6in x W  12.4in x H  6.1in
IP Rating: IP65
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$295.91
USD
Quantity
Web Price
1
$295.91
2
$288.78
3+
$281.82
Product Variant Information section