Manufacturer Part #
NBB-15240
NBB Series Light Gray 5.9 x 5.9 x 3.57 inch PBT/PC Blended Plastic Covered Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NBB-15240 - Technical Attributes
Attributes Table
| Type: | Box |
| Color: | Grey |
| Material: | Polycarbonate |
| Dimension (Inch): | L 5.9in x W 5.9in x H 3.57in |
| IP Rating: | IP66 |
Features & Applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States. Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold. The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.
The NBB Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications. It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.
The NBB-15240 is the UL508-4X outdoor version plastic box with a solid colored door, weighing 1.2 lbs with the following external dimensions 5.90” x 5.90” x 3.57” x 2.75” and internal dimensions 5.04” x 5.04” x 3.27”.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.49
3
$26.10
5
$25.93
15
$25.55
25+
$25.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Box