Manufacturer Part #
PB-1553-BF
PB Series Black ABS UL94V-0 Outside Textured 3 x 2 x 0.5 inch Potting Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PB-1553-BF - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 3in x W 2in x H 0.5in |
Features & Applications
The PB series potting boxes are available in 3 styles and a variety of sizes. These low cost enclosures are made of tough, lightweight ABS thermoplastic with a flammability rating of UL94V-0. A suggested service temperature of -20C to +70 is recommended.The PB-1553-BF is a 6 ozs,, 3.00” x 2.00” x 2.85” x 1.85” style C black finish potting box available with an optional PCB-1559-C cover.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$17.26
4
$17.13
10
$16.95
25
$16.77
40+
$16.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Box