Manufacturer Part #
BB-1809-RB
Blue Aluminum 9.93 " x 11.06 " x 15 " Small Cabinet Showcase
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries BB-1809-RB - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension: | L 9.93in x W 11.06in x H 15in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$237.32
2
$232.38
3
$229.54
4+
$226.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box