text.skipToContent text.skipToNavigation

Manufacturer Part #

VENT-PS1YBK-O8002

M12 VENT PLASTIC SCREW 1000ML MIN, BK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW VENT-PS1YBK-O8002 - Technical Attributes
Attributes Table
Type: Threaded
Material: Nylon
Color: Black
Thread Size: M12
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
10
$2.56
30
$2.52
75
$2.49
200
$2.46
400+
$2.40
Product Variant Information section