text.skipToContent text.skipToNavigation

Manufacturer Part #

10737

Black Polycarbonate 4 Leg (Ø 0.8 mm / 11.4 mm High) Optic Holder

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Carclo Optics 10737 - Technical Attributes
Attributes Table
Shape: Circular
Color: Black
Dimension: H  11.4in
Diameter: 20mm
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
250
$0.20
500
$0.197
1,250
$0.193
2,500+
$0.188
Product Variant Information section