Référence fabricant
465-300
465 Series Individual .300 in High .150 in Thick Natural LED Mount
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bivar | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | |||||||||||
Bivar 465-300 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Bivar 465-300 - Caractéristiques techniques
| Material: | Natural Nylon |
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs. Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.
The 465-300 is a 0.30 inch 3 mm or 5 mm LED 2 lead square molded vertical mount nylon white washer.Emballages disponibles
Qté d'emballage(s) :
100 par Bag