text.skipToContent text.skipToNavigation

Manufacturer Part #

1271

Bright Brass .187 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1271 - Technical Attributes
Attributes Table
Diameter: 0.099in
Material: Bright Brass
Length: 0.375in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,658
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
125
$0.174
250
$0.171
500
$0.169
1,500
$0.165
3,000+
$0.16
Product Variant Information section