Manufacturer Part #
4469
4400 Series 5.2 mm x 0.5 mm Quick-Fit Female Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Keystone 4469 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4469 - Technical Attributes
Attributes Table
| Gender: | Female |
| Material: | Brass / Tin Plate |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.655
40
$0.64
125
$0.625
250
$0.615
750+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk