text.skipToContent text.skipToNavigation

Référence fabricant

4966

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Code de date:
Product Specification Section
Keystone 4966 - Caractéristiques techniques
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.59in
Méthode de montage : Through Hole
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Quick-Fit MaleTerminals are manufactured from .020" and .032" thick brass with tin finish, they are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 4966 is a horizontal quick-fit terminal with a tab size of .250 inches and made of .032 brass tin plate. The 4966 has a mounting hole diameter of .056 inches.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
600,00 $
USD
Quantité
Prix unitaire
5 000+
$0.12