text.skipToContent text.skipToNavigation

Manufacturer Part #

7836

15 A 6 Tabs Steel .250 (6.4) “STURDI-MOUNT” PC Quick-Fit Header

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7836 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 1.162in
Material: Brass / Tin Plate
Length: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
813
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
100
$2.59
200
$2.57
300+
$2.54
Product Variant Information section