text.skipToContent text.skipToNavigation

Manufacturer Part #

1493

Phenolic .75 inch Long Clear Hole Round Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1493 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Phenolic
Diameter: 0.171in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.28
Product Variant Information section