text.skipToContent text.skipToNavigation

Manufacturer Part #

1929A

Slimline Tension Fit Nylon PCB Support 0.50in long

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Keystone 1929A - Technical Attributes
Attributes Table
Length: 1.173in
Style: Round
Material: Nylon
Diameter: 0.275in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
7,859
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
2500
Total
$1.02
USD
Quantity
Unit Price
2,500
$0.0848
5,000
$0.0832
7,500+
$0.0815
Product Variant Information section