text.skipToContent text.skipToNavigation

Manufacturer Part #

3126

Flat Fiber Washer .032 Width .437 #8

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3126 - Technical Attributes
Attributes Table
Length: 0.032in
Style: Round
Diameter: 0.438in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,700
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$152.50
USD
Quantity
Unit Price
5,000
$0.0305
10,000
$0.03
15,000
$0.0297
20,000
$0.0295
25,000+
$0.0289
Product Variant Information section