Manufacturer Part #
7375
Self-Aligning Natural Nylon .600 inch Long LED Spacer Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 7375 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 7375 - Technical Attributes
Attributes Table
| Length: | 0.6in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.15in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.117
250
$0.115
500
$0.113
1,500
$0.111
3,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk