text.skipToContent text.skipToNavigation

Manufacturer Part #

8317

Natural Color Nylon 6.1 mm Long Self Aligning LED Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8317 - Technical Attributes
Attributes Table
Length: 0.24in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
5,000+
$0.101
Product Variant Information section